Phoenix Contact FBI 10-10 Series Fixed Bridge for Use with DIN Rail Terminal Blocks

RS Stock No.: 649-0099Brand: Phoenix ContactManufacturers Part No.: 0203276Distrelec Article No.: 14828011
brand-logo

Technical Document

Specifications

Accessory Type

Fixed Bridge

Series

FBI 10-10

For Use With

DIN Rail Terminal Blocks

Mounting Type

Screw

Colour

Silver

Material

Copper

Pitch

10mm

Distrelec Product Id

14828011

Country of Origin

China

Product details

Phoenix Contact FBI Fixed bridges – 0203250

The FBI series from Phoenix contact are fixed bridges that are made from brilliant materials. These bridges are designed to be mounted to Phoenix's range of terminal blocks and will help distribute electricity over them. They feature a pitch of 6.2mm and are made from Copper with a silver plating. Not to mention, these fixed bridges come with screw to mount them to your terminal block either for a permanent solution or temporary.

Features and benefits:

  • Brilliant build quality from high quality metals

  • 6mm Pitching

  • Easily installed into the bridge shaft of terminal blocks

You may be interested in
Stock information temporarily unavailable.

EGP 628.87

EGP 628.87 Each (ex VAT)

Phoenix Contact FBI 10-10 Series Fixed Bridge for Use with DIN Rail Terminal Blocks

EGP 628.87

EGP 628.87 Each (ex VAT)

Phoenix Contact FBI 10-10 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

Fixed Bridge

Series

FBI 10-10

For Use With

DIN Rail Terminal Blocks

Mounting Type

Screw

Colour

Silver

Material

Copper

Pitch

10mm

Distrelec Product Id

14828011

Country of Origin

China

Product details

Phoenix Contact FBI Fixed bridges – 0203250

The FBI series from Phoenix contact are fixed bridges that are made from brilliant materials. These bridges are designed to be mounted to Phoenix's range of terminal blocks and will help distribute electricity over them. They feature a pitch of 6.2mm and are made from Copper with a silver plating. Not to mention, these fixed bridges come with screw to mount them to your terminal block either for a permanent solution or temporary.

Features and benefits:

  • Brilliant build quality from high quality metals

  • 6mm Pitching

  • Easily installed into the bridge shaft of terminal blocks

You may be interested in