Philips CorePro R7S LED GLS Bulb 7.2 W(60W), 4000K, Cool White, Linear shape

RS Stock No.: 231-7058Brand: Philips LightingManufacturers Part No.: 929002495102
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

R7S

Wattage

7.2 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Linear

Colour Tone

Cool White

Voltage Rating

240 V

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,504.88

EGP 1,504.88 Each (ex VAT)

Philips CorePro R7S LED GLS Bulb 7.2 W(60W), 4000K, Cool White, Linear shape

EGP 1,504.88

EGP 1,504.88 Each (ex VAT)

Philips CorePro R7S LED GLS Bulb 7.2 W(60W), 4000K, Cool White, Linear shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

R7S

Wattage

7.2 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Linear

Colour Tone

Cool White

Voltage Rating

240 V

Country of Origin

China