Technical Document
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
8.5 W
Colour Temperature
2700K
Series
CorePro
Incandescent Equivalent Wattage
75W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Warm White
Country of Origin
China
Stock information temporarily unavailable.
EGP 6,026.60
EGP 602.66 Each (In a Pack of 10) (ex VAT)
Philips CorePro E27 LED Bulbs 8.5 W(75W), 2700K, Warm White, Bulb shape
10
EGP 6,026.60
EGP 602.66 Each (In a Pack of 10) (ex VAT)
Philips CorePro E27 LED Bulbs 8.5 W(75W), 2700K, Warm White, Bulb shape
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
8.5 W
Colour Temperature
2700K
Series
CorePro
Incandescent Equivalent Wattage
75W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Warm White
Country of Origin
China