Philips GU5.3 LED Reflector Lamp 7 W(50W), 2700K, Warm White, Reflector shape

RS Stock No.: 204-4182Brand: Philips LightingManufacturers Part No.: 8718696814710
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU5.3

Wattage

7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Lamp Shape

Reflector

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Warm White

Voltage Rating

12 V

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,219.58

EGP 1,219.58 Each (ex VAT)

Philips GU5.3 LED Reflector Lamp 7 W(50W), 2700K, Warm White, Reflector shape

EGP 1,219.58

EGP 1,219.58 Each (ex VAT)

Philips GU5.3 LED Reflector Lamp 7 W(50W), 2700K, Warm White, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

GU5.3

Wattage

7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Lamp Shape

Reflector

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Warm White

Voltage Rating

12 V

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China