Philips Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 20500 lm

RS Stock No.: 467-5052Brand: Philips LightingManufacturers Part No.: 250HPITPLUS
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

HPI-T

Mounting Orientation

Horizontal

Fitting Type

Enclosed

Luminosity

20500 lm

Length

257 mm

Lamp Finish

Clear

Colour Rendering

65

Colour Temperature

4500K

Diameter

47mm

Life Hours

20000h

Country of Origin

China

Product details

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 20500 lm

P.O.A.

Philips Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 20500 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

HPI-T

Mounting Orientation

Horizontal

Fitting Type

Enclosed

Luminosity

20500 lm

Length

257 mm

Lamp Finish

Clear

Colour Rendering

65

Colour Temperature

4500K

Diameter

47mm

Life Hours

20000h

Country of Origin

China

Product details

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.

You may be interested in