Technical Document
Specifications
Brand
PhihongOutput Voltage
24V dc
Output Current
3.125A
Power Rating
75W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
33.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
220g
Maximum Temperature
+50°C
Country of Origin
China
You may be interested in
EOS Switching Power Supply, LFWLP75-1003, 24V dc, 3.12A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input VoltageBrand: EOS
EGP 5,656.14Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phihong Embedded Switch Mode Power Supply SMPS, PSA075-240, 24V dc, 3.125A, 75W, 1 Output, 100 → 240 V ac, 90
1
P.O.A.
Phihong Embedded Switch Mode Power Supply SMPS, PSA075-240, 24V dc, 3.125A, 75W, 1 Output, 100 → 240 V ac, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EOS Switching Power Supply, LFWLP75-1003, 24V dc, 3.12A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input VoltageBrand: EOS
EGP 5,656.14Each (ex VAT)
Technical Document
Specifications
Brand
PhihongOutput Voltage
24V dc
Output Current
3.125A
Power Rating
75W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
33.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
220g
Maximum Temperature
+50°C
Country of Origin
China
You may be interested in
EOS Switching Power Supply, LFWLP75-1003, 24V dc, 3.12A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input VoltageBrand: EOS
EGP 5,656.14Each (ex VAT)