Pfannenberg PA 20 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

RS Stock No.: 846-3768Brand: PfannenbergManufacturers Part No.: 23370630000Distrelec Article No.: 13366886
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Red

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

120dB

Series

PA 20

Base Length

214mm

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Base Width

170mm

Maximum Temperature

+55°C

Distrelec Product Id

13366886

Country of Origin

Germany

Product details

Pfannenberg Patrol Electronic Sounders, PA-20

The Patrol PA-20 is an electronic sounder with a 120 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-20 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 120 dB
Maximum covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.

Stock information temporarily unavailable.

EGP 54,409.75

EGP 54,409.75 Each (ex VAT)

Pfannenberg PA 20 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

EGP 54,409.75

EGP 54,409.75 Each (ex VAT)

Pfannenberg PA 20 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Red

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

120dB

Series

PA 20

Base Length

214mm

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Base Width

170mm

Maximum Temperature

+55°C

Distrelec Product Id

13366886

Country of Origin

Germany

Product details

Pfannenberg Patrol Electronic Sounders, PA-20

The Patrol PA-20 is an electronic sounder with a 120 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-20 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 120 dB
Maximum covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.