Technical Document
Specifications
Brand
PesolaWeighing Capacity
300g
Scale Type
Hanging
Resolution
2.0 g
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 6,773.26
EGP 6,773.26 Each (ex VAT)
Pesola Hanging Weighing Scale, 300g Weight Capacity
1
EGP 6,773.26
EGP 6,773.26 Each (ex VAT)
Pesola Hanging Weighing Scale, 300g Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PesolaWeighing Capacity
300g
Scale Type
Hanging
Resolution
2.0 g
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Switzerland