Perancea PLF Steel PCB Shielded Enclosure, 30 x 30 x 15mm

RS Stock No.: 627-6427Brand: PeranceaManufacturers Part No.: PFL5T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

30 x 30 x 15mm

Internal Length

30 mm

Internal Width

30 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

8

Series

PLF

Pin Pitch

10.5 mm, 20 mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

Stock information temporarily unavailable.

EGP 1,422.21

EGP 1,422.21 Each (ex VAT)

Perancea PLF Steel PCB Shielded Enclosure, 30 x 30 x 15mm

EGP 1,422.21

EGP 1,422.21 Each (ex VAT)

Perancea PLF Steel PCB Shielded Enclosure, 30 x 30 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

30 x 30 x 15mm

Internal Length

30 mm

Internal Width

30 mm

Internal Height

15 mm

Body Material

Steel

Number of Pins

8

Series

PLF

Pin Pitch

10.5 mm, 20 mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω