Technical Document
Specifications
Brand
Pepperl + FuchsSeries
VAZ
Housing Material
PBT PC
IP Rating
IP67, IP68, IP69K
Temperature Range
-25 → 70 °C
Cable Length
1m
Country of Origin
Indonesia
Product details
Accessories
Actuator Sensor Interface (AS-I)
EGP 11,083.24
EGP 11,083.24 Each (ex VAT)
Pepperl + Fuchs VAZ Series Connector Hood, 1m cable
1
EGP 11,083.24
EGP 11,083.24 Each (ex VAT)
Pepperl + Fuchs VAZ Series Connector Hood, 1m cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSeries
VAZ
Housing Material
PBT PC
IP Rating
IP67, IP68, IP69K
Temperature Range
-25 → 70 °C
Cable Length
1m
Country of Origin
Indonesia
Product details
