Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 203-0994Brand: Pepperl + FuchsManufacturers Part No.: V1-W-5M-PURDistrelec Article No.: 30123784
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

V1-W-5M-PUR

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP68, IP69

Outer Diameter

4.8mm

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Conductor Material

Copper

Insulation material

PP

Minimum Bend Radius

10 mm

Country of Origin

Hungary

EGP 1,976.24

EGP 1,976.24 Each (ex VAT)

Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

EGP 1,976.24

EGP 1,976.24 Each (ex VAT)

Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

V1-W-5M-PUR

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP68, IP69

Outer Diameter

4.8mm

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Conductor Material

Copper

Insulation material

PP

Minimum Bend Radius

10 mm

Country of Origin

Hungary