Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
3.5 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP65
Length
89mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2Hz
Switching Current
150 mA
Switching Frequency
2 Hz
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN, IEC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
Product details
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output
EGP 33,110.08
EGP 33,110.08 Each (ex VAT)
1
EGP 33,110.08
EGP 33,110.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
3.5 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP65
Length
89mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2Hz
Switching Current
150 mA
Switching Frequency
2 Hz
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN, IEC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
Product details
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In