Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 650 mm Detection Range

RS Stock No.: 203-1027Brand: Pepperl + FuchsManufacturers Part No.: OBT650-R200-2EP-IO-V1
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

650 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Interface

IO-Link

Series

OBT650

Country of Origin

Singapore

Stock information temporarily unavailable.

EGP 12,951.01

EGP 12,951.01 Each (ex VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 650 mm Detection Range

EGP 12,951.01

EGP 12,951.01 Each (ex VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 650 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

650 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Interface

IO-Link

Series

OBT650

Country of Origin

Singapore