Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 327-1441Brand: Pepperl + FuchsManufacturers Part No.: NMB5-18GM55-E2-FE
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

55mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

15Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

15 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Czech Republic

Product details

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs

EGP 14,744.74

EGP 14,744.74 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

EGP 14,744.74

EGP 14,744.74 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

55mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

15Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

15 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Czech Republic

Product details

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs