Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Length
55mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
1.5 kHz
Standards Met
CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
Short Circuit Overload Protection
Yes
Depth
8mm
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Switching Current
100 mA
Country of Origin
Vietnam
EGP 11,060.58
EGP 11,060.58 Each (ex VAT)
1
EGP 11,060.58
EGP 11,060.58 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Length
55mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
1.5 kHz
Standards Met
CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
Short Circuit Overload Protection
Yes
Depth
8mm
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Switching Current
100 mA
Country of Origin
Vietnam