Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Switching Frequency
1.65 kHz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
1.65kHz
Switching Current
200 mA
Depth
18mm
Maximum Operating Temperature
+85°C
Country of Origin
Vietnam
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
EGP 6,362.07
EGP 6,362.07 Each (ex VAT)
1
EGP 6,362.07
EGP 6,362.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Switching Frequency
1.65 kHz
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
1.65kHz
Switching Current
200 mA
Depth
18mm
Maximum Operating Temperature
+85°C
Country of Origin
Vietnam
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector