Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO+NC, 4.75 → 30 V dc

RS Stock No.: 831-3720Brand: Pepperl + FuchsManufacturers Part No.: NBN4-F29-A2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

4.75 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

PPS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 4,578.10

EGP 4,578.10 Each (ex VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO+NC, 4.75 → 30 V dc

EGP 4,578.10

EGP 4,578.10 Each (ex VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO+NC, 4.75 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

4.75 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

PPS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more