Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 5 → 36 V dc

RS Stock No.: 239-7466Brand: Pepperl + FuchsManufacturers Part No.: NBN4-12GM50-A2-V1Distrelec Article No.: 30373543
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

64.5mm

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

2.65kHz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2.65 kHz

Series

NBN

Shielding

Unshielded

Country of Origin

Vietnam

EGP 5,688.09

EGP 5,688.09 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 5 → 36 V dc

EGP 5,688.09

EGP 5,688.09 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

64.5mm

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

2.65kHz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2.65 kHz

Series

NBN

Shielding

Unshielded

Country of Origin

Vietnam