Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 184-8811Brand: Pepperl + FuchsManufacturers Part No.: NBN25-30GM50-E2Distrelec Article No.: 30123588
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Depth

30mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

400 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 9,928.38

EGP 9,928.38 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 5 → 36 V dc

EGP 9,928.38

EGP 9,928.38 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Depth

30mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

400 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more