Pepperl + Fuchs Threaded Barrel Proximity Sensor, 1/2 in UN, 2 mm Detection, 20 → 150 V

RS Stock No.: 831-3547Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM60-WS-V12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

1/2 in UN

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

20 → 150 V

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Minimum Operating Temperature

-25°C

Maximum ac Voltage

150V

Shielding

Unshielded

Maximum Switching Frequency

25Hz

Switching Current

1.7 (Momentary) A, 200 (Operating) mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, 1/2 in UN, 2 mm Detection, 20 → 150 V

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, 1/2 in UN, 2 mm Detection, 20 → 150 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1/2 in UN

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

20 → 150 V

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Minimum Operating Temperature

-25°C

Maximum ac Voltage

150V

Shielding

Unshielded

Maximum Switching Frequency

25Hz

Switching Current

1.7 (Momentary) A, 200 (Operating) mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs