Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V dc

RS Stock No.: 831-3405Brand: Pepperl + FuchsManufacturers Part No.: NBB1.5-8GM60-A2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Body Style

Threaded Barrel

Detection Range

1.5 mm

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1.5kHz

Shielding

Unshielded

Country of Origin

Singapore

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Body Style

Threaded Barrel

Detection Range

1.5 mm

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1.5kHz

Shielding

Unshielded

Country of Origin

Singapore

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs