Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 18 mm → 120 mm Detection Range

RS Stock No.: 891-9498Brand: Pepperl + FuchsManufacturers Part No.: ML6-8-H-120-RT/59/65a/95/136
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

18 mm → 120 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

ML6

Maximum Operating Temperature

+60°C

Housing Material

ABS

Mounting Type

Threaded

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Product details

ML6 Series

ML6 series background suppression sensors. ML6 series is characterised by a robust, powerful and standard design in a miniature housing.

Precise background suppression
Very small black-white difference
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Push-pull output

Stock information temporarily unavailable.

EGP 23,925.00

EGP 23,925.00 Each (ex VAT)

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 18 mm → 120 mm Detection Range

EGP 23,925.00

EGP 23,925.00 Each (ex VAT)

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 18 mm → 120 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

18 mm → 120 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-20°C

Series

ML6

Maximum Operating Temperature

+60°C

Housing Material

ABS

Mounting Type

Threaded

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Product details

ML6 Series

ML6 series background suppression sensors. ML6 series is characterised by a robust, powerful and standard design in a miniature housing.

Precise background suppression
Very small black-white difference
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Push-pull output