Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
250V
Supply Voltage
20 → 35V dc
Maximum Current
20mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Eaton 1 Channel Zener Barrier, Temperature Converter, RTD, Thermocouple Input, Current, Relay Output, ATEXBrand: Eaton
EGP 59,452.40Each (ex VAT)
P.O.A.
Pepperl + Fuchs 1 Channel Galvanic Barrier
1
P.O.A.
Pepperl + Fuchs 1 Channel Galvanic Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Eaton 1 Channel Zener Barrier, Temperature Converter, RTD, Thermocouple Input, Current, Relay Output, ATEXBrand: Eaton
EGP 59,452.40Each (ex VAT)
Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
250V
Supply Voltage
20 → 35V dc
Maximum Current
20mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Eaton 1 Channel Zener Barrier, Temperature Converter, RTD, Thermocouple Input, Current, Relay Output, ATEXBrand: Eaton
EGP 59,452.40Each (ex VAT)