Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
300 mA
Response Time
<=0.7 ms
Minimum Operating Temperature
-25°C
Series
GLV12
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Country of Origin
Vietnam
Product details
M12 Barrel
Light on/dark on wiring dependent
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
300 mA
Response Time
<=0.7 ms
Minimum Operating Temperature
-25°C
Series
GLV12
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Country of Origin
Vietnam
Product details
M12 Barrel
Light on/dark on wiring dependent
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C
