Pre-cable diffuse sensor,M18 PNP 400mm

RS Stock No.: 407-344Brand: Pepperl + FuchsManufacturers Part No.: CP18D4DPL2
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Pre-cable diffuse sensor,M18 PNP 400mm

P.O.A.

Pre-cable diffuse sensor,M18 PNP 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C