Penta Plastic Mandatory Head Protection Sign, 300mm

RS Stock No.: 253-9425Brand: PentaManufacturers Part No.: S8701
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Penta

Sign Description

Head Protection

Material

Plastic

Sign Text/Symbol

Symbol

COVID Related

No

Colour

Blue

Quantity Per Package

1

Photoluminescent

No

Self-Adhesive

No

Country of Origin

France

Stock information temporarily unavailable.

EGP 2,356.93

EGP 2,356.93 Each (ex VAT)

Penta Plastic Mandatory Head Protection Sign, 300mm

EGP 2,356.93

EGP 2,356.93 Each (ex VAT)

Penta Plastic Mandatory Head Protection Sign, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Sign Description

Head Protection

Material

Plastic

Sign Text/Symbol

Symbol

COVID Related

No

Colour

Blue

Quantity Per Package

1

Photoluminescent

No

Self-Adhesive

No

Country of Origin

France