Penta MS60 VDE/1000V Insulated Side Cutters

RS Stock No.: 621-607Brand: PentaManufacturers Part No.: MS60RS-165
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Penta

Model Number

MS60

Cutter Type

Side Cutters

Overall Length

165 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

1.6mm

Country of Origin

France

Product details

Insulated Cutters

Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’.

Impact resistant, fire retardant and resistant to most acids
Guaranteed up to 1000V

Diagonal Cutters: Suitable for hard and soft wire
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)

White Unbreakable PVC (Primary Coating); Dipped Orange PVC (Final Coating); Nylon Insulation (Reinforced Ends)

Standards

IEC900, EN 60900, ESI 26/3

You may be interested in
Stock information temporarily unavailable.

EGP 4,416.15

EGP 4,416.15 Each (ex VAT)

Penta MS60 VDE/1000V Insulated Side Cutters

EGP 4,416.15

EGP 4,416.15 Each (ex VAT)

Penta MS60 VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Penta

Model Number

MS60

Cutter Type

Side Cutters

Overall Length

165 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

1.6mm

Country of Origin

France

Product details

Insulated Cutters

Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’.

Impact resistant, fire retardant and resistant to most acids
Guaranteed up to 1000V

Diagonal Cutters: Suitable for hard and soft wire
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)

White Unbreakable PVC (Primary Coating); Dipped Orange PVC (Final Coating); Nylon Insulation (Reinforced Ends)

Standards

IEC900, EN 60900, ESI 26/3

You may be interested in