Technical Document
Specifications
Brand
PentaColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
Yes
Adustable Size
Yes
Material
ABS, Polycarbonate
Accessory Slots
Yes
Lining
No
Application
Electrical
Integral Sweatband
Yes
Rain Gutter
Yes
Complies with EN 397
Yes
Range
ARC FLASH class 2
Additional EN Standards
EN 170, EN 50365 (class 0), GS-ET-29
Additional EN Standards
EN-ISO 16321-1
Standards Met
ANSI Z89.1 (class E), EN 397, EN 50365 (class 0)
Product Type
Electrician's helmet with integrated face shield
Country of Origin
France
EGP 97,345.71
EGP 97,345.71 Each (ex VAT)
1
EGP 97,345.71
EGP 97,345.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
Yes
Adustable Size
Yes
Material
ABS, Polycarbonate
Accessory Slots
Yes
Lining
No
Application
Electrical
Integral Sweatband
Yes
Rain Gutter
Yes
Complies with EN 397
Yes
Range
ARC FLASH class 2
Additional EN Standards
EN 170, EN 50365 (class 0), GS-ET-29
Additional EN Standards
EN-ISO 16321-1
Standards Met
ANSI Z89.1 (class E), EN 397, EN 50365 (class 0)
Product Type
Electrician's helmet with integrated face shield
Country of Origin
France