Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Compression
Fitting Direction
Tee
Fitting Type
Equal Tee
Connection Gender 1
Female
Connection Gender 2
Female
Connection Gender 3
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Equal Tee Compression All Ends
Fittings - Brass
Stock information temporarily unavailable.
P.O.A.
Pegler Yorkshire Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 15mm
1
P.O.A.
Pegler Yorkshire Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Compression
Fitting Direction
Tee
Fitting Type
Equal Tee
Connection Gender 1
Female
Connection Gender 2
Female
Connection Gender 3
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details