Pegler Yorkshire Brass, 1/2in

RS Stock No.: 797-259Brand: Pegler YorkshireManufacturers Part No.: 508107
View all in Taps

Technical Document

Specifications

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

1/2in

Thread Standard

G

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pegler Yorkshire Brass, 1/2in

P.O.A.

Pegler Yorkshire Brass, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

1/2in

Thread Standard

G

Country of Origin

United Kingdom

You may be interested in