Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
High Neck Pillar Sink Tap
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Sink, Basin & Bath
Back nuts, sealing washers and instruction leaflet included
Supplied in pairs
EGP 7,483.59
EGP 7,483.59 Each (ex VAT)
1
EGP 7,483.59
EGP 7,483.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
High Neck Pillar Sink Tap
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Sink, Basin & Bath
Back nuts, sealing washers and instruction leaflet included
Supplied in pairs