PC Electric, SHARK IP44 Red, White Screw Mount 5 Connector Plug, Rated At 32A, 400 V
RS Stock No.: 285-8050Brand: PC ElectricManufacturers Part No.: 7025-6Distrelec Article No.: 302-63-893
Technical Document
Specifications
Brand
PC ElectricCurrent Rating
32A
Plug/Socket
Plug
Pole Format
5
Voltage Rating
400 V
Mounting Type
Screw Mount
Body Orientation
Straight
Series
SHARK
IP Rating
IP44
Colour
Red, White
Country of Origin
Austria
EGP 5,925.47
EGP 5,925.47 Each (ex VAT)
PC Electric, SHARK IP44 Red, White Screw Mount 5 Connector Plug, Rated At 32A, 400 V
1
EGP 5,925.47
EGP 5,925.47 Each (ex VAT)
PC Electric, SHARK IP44 Red, White Screw Mount 5 Connector Plug, Rated At 32A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PC ElectricCurrent Rating
32A
Plug/Socket
Plug
Pole Format
5
Voltage Rating
400 V
Mounting Type
Screw Mount
Body Orientation
Straight
Series
SHARK
IP Rating
IP44
Colour
Red, White
Country of Origin
Austria