PB SWISS TOOLS Hexagon Screwdriver Bit, PZ2 Tip, 1/4in Drive, Pozidriv Drive, 50 mm Overall

RS Stock No.: 288-8808Brand: PB SWISS TOOLSManufacturers Part No.: PB E6-180/2Distrelec Article No.: 18018642
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Hexagon

Type

Driver Bit

Size

PZ2

Material

Steel

Overall Length

50 mm

Drive Size

1/4in

Drive Type

Pozidriv

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

EGP 618.37

EGP 618.37 Each (ex VAT)

PB SWISS TOOLS Hexagon Screwdriver Bit, PZ2 Tip, 1/4in Drive, Pozidriv Drive, 50 mm Overall

EGP 618.37

EGP 618.37 Each (ex VAT)

PB SWISS TOOLS Hexagon Screwdriver Bit, PZ2 Tip, 1/4in Drive, Pozidriv Drive, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Type

Hexagon

Type

Driver Bit

Size

PZ2

Material

Steel

Overall Length

50 mm

Drive Size

1/4in

Drive Type

Pozidriv

Country of Origin

Switzerland

You may be interested in