Paulstra Hutchinson M4 Anti Vibration Mount with 3kg Compression Load

RS Stock No.: 367-8606Brand: Paulstra HutchinsonManufacturers Part No.: 55500602
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M4

Diameter

14mm

Overall Height

17.5mm

Material

Rubber

Metalwork

Zinc Plated Steel

Compression Load

3kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shearing Load

1kg

Type

Female to Female

Country of Origin

France

Product details

SLF Electronic Mounts

Electronic mounts available in a choice of elastomers including high damped silicone. These mounts are low frequency, high deflection and have been designed to protect low mass instruments from vibration.

Fully Bonded Zinc-Plated Mild Steel Metalwork
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz

Stock information temporarily unavailable.

EGP 2,678.03

EGP 2,678.03 Each (ex VAT)

Paulstra Hutchinson M4 Anti Vibration Mount with 3kg Compression Load

EGP 2,678.03

EGP 2,678.03 Each (ex VAT)

Paulstra Hutchinson M4 Anti Vibration Mount with 3kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M4

Diameter

14mm

Overall Height

17.5mm

Material

Rubber

Metalwork

Zinc Plated Steel

Compression Load

3kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shearing Load

1kg

Type

Female to Female

Country of Origin

France

Product details

SLF Electronic Mounts

Electronic mounts available in a choice of elastomers including high damped silicone. These mounts are low frequency, high deflection and have been designed to protect low mass instruments from vibration.

Fully Bonded Zinc-Plated Mild Steel Metalwork
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz