Technical Document
Specifications
Brand
Paulstra HutchinsonNominal Load
29 → 36 daN, 54 → 79 daN
Static Load Capacity
29 → 36 daN, 54 → 79 daN
Frequency
12 → 15Hz
Bore Diameter
13.5mm
Outer Diameter
47.7mm
Bore Length
49.2mm
Stock information temporarily unavailable.
EGP 2,250.15
EGP 2,250.15 Each (ex VAT)
Paulstra Hutchinson Anti Vibration Mount
1
EGP 2,250.15
EGP 2,250.15 Each (ex VAT)
Paulstra Hutchinson Anti Vibration Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Paulstra HutchinsonNominal Load
29 → 36 daN, 54 → 79 daN
Static Load Capacity
29 → 36 daN, 54 → 79 daN
Frequency
12 → 15Hz
Bore Diameter
13.5mm
Outer Diameter
47.7mm
Bore Length
49.2mm