Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 30daN Compression Load

RS Stock No.: 295-1758Brand: Paulstra HutchinsonManufacturers Part No.: 520506
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

20mm

Overall Height

20mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

30daN

Maximum Operating Temperature

+70°C

Compression Deflection

4.5mm

Shearing Load

5daN

Type

Female to Female

Country of Origin

France

Product details

Female-Female Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts

Stock information temporarily unavailable.

EGP 670.87

EGP 670.87 Each (ex VAT)

Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 30daN Compression Load

EGP 670.87

EGP 670.87 Each (ex VAT)

Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 30daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

20mm

Overall Height

20mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

30daN

Maximum Operating Temperature

+70°C

Compression Deflection

4.5mm

Shearing Load

5daN

Type

Female to Female

Country of Origin

France

Product details

Female-Female Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts