Technical Document
Specifications
Brand
Paulstra HutchinsonType
Male Only
Compression Load
50daN
Compression Deflection
3.5mm
Shearing Load
8daN
Shearing Deflection
4mm
Thread Size
M6
Material
Natural Rubber
Series
Radiaflex
Stock information temporarily unavailable.
EGP 907.81
EGP 907.81 Each (ex VAT)
Paulstra Hutchinson Anti Vibration Mount
1
EGP 907.81
EGP 907.81 Each (ex VAT)
Paulstra Hutchinson Anti Vibration Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Paulstra HutchinsonType
Male Only
Compression Load
50daN
Compression Deflection
3.5mm
Shearing Load
8daN
Shearing Deflection
4mm
Thread Size
M6
Material
Natural Rubber
Series
Radiaflex