Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount

RS Stock No.: 169-7517Brand: PatliteManufacturers Part No.: LR6-502PJNW-RYGBC
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue/Clear

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Decibels at 1 Metre

88dB

Mounting Style

Pole Mount

Height

589mm

Base Diameter

60mm

Connection Cable Length

1m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Current Consumption

45 mA, 250 mA

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 20,743.57

EGP 20,743.57 Each (ex VAT)

Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount

EGP 20,743.57

EGP 20,743.57 Each (ex VAT)

Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue/Clear

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Decibels at 1 Metre

88dB

Mounting Style

Pole Mount

Height

589mm

Base Diameter

60mm

Connection Cable Length

1m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Current Consumption

45 mA, 250 mA

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Country of Origin

Japan