Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount

RS Stock No.: 169-8866Brand: PatliteManufacturers Part No.: LR4-202WJBW-RG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LR4

Number of Light Elements

2

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

213.5mm

Base Diameter

40mm

Connection Cable Length

1.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 13,532.55

EGP 13,532.55 Each (ex VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount

EGP 13,532.55

EGP 13,532.55 Each (ex VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR4

Number of Light Elements

2

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

213.5mm

Base Diameter

40mm

Connection Cable Length

1.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Country of Origin

Indonesia