Patlite LA6 Series Clear Buzzer Signal Tower, 5 Lights, 24 V dc, Direct Mount

RS Stock No.: 124-9207Brand: PatliteManufacturers Part No.: LA6-5DTNUB-RYGBCDistrelec Article No.: 30317551
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LA6

Number of Light Elements

5

Lens Colour

Clear

Bulb Type

RGB LED

LED Colour

RGB Multicolor

Light Effect

Multiple Light Effects

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Direct Mount

Current Type

DC

Height

330mm

Base Diameter

60mm

Supply Voltage

24 V dc

IP Rating

IP54

Connection Type

Screwless terminal block

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Housing Colour

Silver

Maximum Decibel

85dB

Country of Origin

Indonesia

Product details

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount

Stock information temporarily unavailable.

EGP 31,008.12

EGP 31,008.12 Each (ex VAT)

Patlite LA6 Series Clear Buzzer Signal Tower, 5 Lights, 24 V dc, Direct Mount

EGP 31,008.12

EGP 31,008.12 Each (ex VAT)

Patlite LA6 Series Clear Buzzer Signal Tower, 5 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LA6

Number of Light Elements

5

Lens Colour

Clear

Bulb Type

RGB LED

LED Colour

RGB Multicolor

Light Effect

Multiple Light Effects

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Direct Mount

Current Type

DC

Height

330mm

Base Diameter

60mm

Supply Voltage

24 V dc

IP Rating

IP54

Connection Type

Screwless terminal block

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Housing Colour

Silver

Maximum Decibel

85dB

Country of Origin

Indonesia

Product details

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount