Parker Straight Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, SV12LOMDCF

RS Stock No.: 263-3354Brand: ParkerManufacturers Part No.: SV12LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

12mm

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

12mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

400bar

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 913.73

EGP 913.73 Each (ex VAT)

Parker Straight Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, SV12LOMDCF

EGP 913.73

EGP 913.73 Each (ex VAT)

Parker Straight Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, SV12LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

12mm

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

12mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

400bar

Country of Origin

Germany