Parker Hydraulic Bulkhead Compression Tube Fitting M16 x 1.5 Made From Chromium Free Zinc Plated Steel

RS Stock No.: 110-573Brand: ParkerManufacturers Part No.: SV10LCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

Metric

Connector A - Gender

Male

Maximum Operating Pressure

500bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Straight Bulkhead

The Ermeto DIN tube to tube hydraulic tube fittings from Parker are leak free and can work under high pressures. With a basic function, they provide trouble free and reliable functioning of the hydraulic system

Features and Benefits

• High corrosion resistance
• High pressure: Up to 800 bar (S series) and 500 bar (L series)
• Easy and speedy assembly
• Over-tightening protection
• Multifunctional ring geometry

Product Application Information

Can be used in mobile hydraulics for drive units and hydraulic systems, also ideal for use in gas pipelines.
Due to the bulkheads unique internal geometry, it can be used for a broad range of applications in many markets.

• Automotive
• Defence
• Energy
• Environment
• Industrial
• Infrastructure
• Machine tools
• Material handling
• Mobile
• Oil and gas
• Power generation
• Process
• Transportation
• Water

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Straight Fittings

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Stock information temporarily unavailable.

EGP 1,073.61

EGP 1,073.61 Each (ex VAT)

Parker Hydraulic Bulkhead Compression Tube Fitting M16 x 1.5 Made From Chromium Free Zinc Plated Steel

EGP 1,073.61

EGP 1,073.61 Each (ex VAT)

Parker Hydraulic Bulkhead Compression Tube Fitting M16 x 1.5 Made From Chromium Free Zinc Plated Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

10mm

Hydraulic Fitting Type

Straight Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

10mm

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

Metric

Connector A - Gender

Male

Maximum Operating Pressure

500bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Straight Bulkhead

The Ermeto DIN tube to tube hydraulic tube fittings from Parker are leak free and can work under high pressures. With a basic function, they provide trouble free and reliable functioning of the hydraulic system

Features and Benefits

• High corrosion resistance
• High pressure: Up to 800 bar (S series) and 500 bar (L series)
• Easy and speedy assembly
• Over-tightening protection
• Multifunctional ring geometry

Product Application Information

Can be used in mobile hydraulics for drive units and hydraulic systems, also ideal for use in gas pipelines.
Due to the bulkheads unique internal geometry, it can be used for a broad range of applications in many markets.

• Automotive
• Defence
• Energy
• Environment
• Industrial
• Infrastructure
• Machine tools
• Material handling
• Mobile
• Oil and gas
• Power generation
• Process
• Transportation
• Water

Warning

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Straight Fittings

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.