Technical Document
Specifications
Brand
ParkerControl Mechanism
Handle
Connection Port Thread
BSPP 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
BSPP
Manufacturer Series
P31
Control Button/Switch Colour
Black
Maximum Operating Pressure
17 bar
Body Material
Aluminium
Maximum Flow Rate
42.4SCFM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Number of Positions
2
Number of Ports
1
Model Number p
III B
Country of Origin
China
Product details
Ball Valve
Ball type lockout valve for use with Parker's P31 air preparation system.
Modular design with integrated ports
Robust & lightweight aluminium construction
Downstream line pressure shut off with 90° handle turn
Can be locked to prevent unauthorised operation
P31 Series - Next Generation
EGP 4,281.71
EGP 4,281.71 Each (ex VAT)
1
EGP 4,281.71
EGP 4,281.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerControl Mechanism
Handle
Connection Port Thread
BSPP 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
BSPP
Manufacturer Series
P31
Control Button/Switch Colour
Black
Maximum Operating Pressure
17 bar
Body Material
Aluminium
Maximum Flow Rate
42.4SCFM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Number of Positions
2
Number of Ports
1
Model Number p
III B
Country of Origin
China
Product details
Ball Valve
Ball type lockout valve for use with Parker's P31 air preparation system.
Modular design with integrated ports
Robust & lightweight aluminium construction
Downstream line pressure shut off with 90° handle turn
Can be locked to prevent unauthorised operation