Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Parker 5μm Water Filter Cartridge

RS Stock No.: 355-0261Brand: ParkerManufacturers Part No.: M23R10A-RS
brand-logo
View all in Water Filter Cartridges

Technical Document

Specifications

Brand

Parker

Filtration Level

5µm

Maximum Flow Rate

18.9L/min

Maximum Differential Pressure

4.1bar

Series

Wound Depth

Internal Diameter

1in

Length

10in

Country of Origin

United Kingdom

Product details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

You may be interested in
Parker 1μm Water Filter Cartridge
EGP 842.59Each (In a Pack of 2) (ex VAT)
Parker 10μm Water Filter Cartridge
EGP 1,797.051 Pack of 2 (ex VAT)
Parker 20μm Water Filter Cartridge
EGP 739.80Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

EGP 1,563.60

EGP 781.80 Each (In a Pack of 2) (ex VAT)

Parker 5μm Water Filter Cartridge

EGP 1,563.60

EGP 781.80 Each (In a Pack of 2) (ex VAT)

Parker 5μm Water Filter Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Parker 1μm Water Filter Cartridge
EGP 842.59Each (In a Pack of 2) (ex VAT)
Parker 10μm Water Filter Cartridge
EGP 1,797.051 Pack of 2 (ex VAT)
Parker 20μm Water Filter Cartridge
EGP 739.80Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Parker

Filtration Level

5µm

Maximum Flow Rate

18.9L/min

Maximum Differential Pressure

4.1bar

Series

Wound Depth

Internal Diameter

1in

Length

10in

Country of Origin

United Kingdom

Product details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

You may be interested in
Parker 1μm Water Filter Cartridge
EGP 842.59Each (In a Pack of 2) (ex VAT)
Parker 10μm Water Filter Cartridge
EGP 1,797.051 Pack of 2 (ex VAT)
Parker 20μm Water Filter Cartridge
EGP 739.80Each (In a Pack of 2) (ex VAT)