Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
10mm
Hydraulic Fitting Type
Elbow 90° Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
10mm
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
800bar
Country of Origin
Germany
EGP 1,638.44
EGP 1,638.44 Each (ex VAT)
1
EGP 1,638.44
EGP 1,638.44 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
10mm
Hydraulic Fitting Type
Elbow 90° Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
10mm
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
800bar
Country of Origin
Germany