Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET28LOMDCF

RS Stock No.: 277-6913Brand: ParkerManufacturers Part No.: ET28LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

28mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

28mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

250bar

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 24,787.60

EGP 24,787.60 1 Box of 3 (ex VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET28LOMDCF

EGP 24,787.60

EGP 24,787.60 1 Box of 3 (ex VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET28LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

28mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

28mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

250bar

Country of Origin

Germany