Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET25SOMDCF

RS Stock No.: 277-6912Brand: ParkerManufacturers Part No.: ET25SOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

25mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

25mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

420bar

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 35,533.86

EGP 35,533.86 1 Box of 4 (ex VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET25SOMDCF

EGP 35,533.86

EGP 35,533.86 1 Box of 4 (ex VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET25SOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

25mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

25mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

420bar

Country of Origin

Germany