Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
12mm
Hydraulic Fitting Type
Branch Tee Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
12mm
Connector C
Male 24° DIN Cone
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
400bar
Country of Origin
Germany
EGP 2,082.58
EGP 2,082.58 Each (ex VAT)
1
EGP 2,082.58
EGP 2,082.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
Male 24° DIN Cone
Connector A - Thread Size
12mm
Hydraulic Fitting Type
Branch Tee Tube to Swivel
Connector B
Male 24° DIN Cone
Connector B - Thread Size
12mm
Connector C
Male 24° DIN Cone
Material
Steel
Connector A - Gender
Male
Connector B - Gender
Male
Maximum Operating Pressure
400bar
Country of Origin
Germany