Parker Lever 3/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

RS Stock No.: 389-6652Brand: ParkerManufacturers Part No.: B53003L
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Product details

Lever Valve

Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications

You may be interested in
Stock information temporarily unavailable.

EGP 23,746.68

EGP 23,746.68 Each (ex VAT)

Parker Lever 3/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

EGP 23,746.68

EGP 23,746.68 Each (ex VAT)

Parker Lever 3/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Product details

Lever Valve

Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications

You may be interested in