Parker Tee Male 37° JIC Flare to Male 37° JIC Flare, 8S6MXS

RS Stock No.: 274-5970Brand: ParkerManufacturers Part No.: 8S6MXS
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 37° JIC Flare

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Tee

Connector B

Male 37° JIC Flare

Connector B - Thread Size

1/2in

Connector C

Female 37° JIC Flare Swivel

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

517bar

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,872.86

EGP 1,872.86 Each (ex VAT)

Parker Tee Male 37° JIC Flare to Male 37° JIC Flare, 8S6MXS

EGP 1,872.86

EGP 1,872.86 Each (ex VAT)

Parker Tee Male 37° JIC Flare to Male 37° JIC Flare, 8S6MXS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 37° JIC Flare

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Tee

Connector B

Male 37° JIC Flare

Connector B - Thread Size

1/2in

Connector C

Female 37° JIC Flare Swivel

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

517bar

Country of Origin

Germany